
* Images are for reference only
T15B15AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T15B15AHM3/I
- JLCPCB Part #
- C20038287
- Package
- SMB(DO-214AA)
- Description
- 1.5kW@10/1000us 12.8V 15V 1uA 21.2V 73.1A@10/1000us IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.4424
10+
$0.4328
30+
$0.4263
100+
$0.4199
Related Products
Welcome back, may I help you?