
* Images are for reference only
SUM90140E-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SUM90140E-GE3
- JLCPCB Part #
- C5913329
- Package
- D2PAK(TO-263)
- Description
- -55℃~+175℃ 1 N-channel 17mΩ@10V 200V 21pF 4.132nF 4V 90A 96nC@10V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2753
10+
$3.2030
30+
$3.1564
100+
$3.1083
Related Products
Welcome back, may I help you?