This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SUD35N10-26P-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SUD35N10-26P-E3
JLCPCB Part #
C6830080
Package
TO-252AA
Description
-55℃~+175℃ 1 N-channel 100V 26mΩ@10V 2nF 35A 4.4V 47nC@10V 8.3W、83W TO-252AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8367
200+ $1.1315
500+ $1.0946
1000+ $1.0754

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons