
* Images are for reference only
SUD09P10-195-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SUD09P10-195-BE3
- JLCPCB Part #
- C6689737
- Package
- TO-252AA
- Description
- -55℃~+150℃ 1 P-Channel 1.055nF 100V 195mΩ@10V 2.5V 2.5W、32.1W 34.8pF 8.8A TO-252AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8767
200+
$0.3510
500+
$0.3382
1000+
$0.3334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?