
* Images are for reference only
SSA34-M3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SSA34-M3/5AT
- JLCPCB Part #
- C6685199
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 200uA@40V 3A 40V 490mV@3A 75A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2415
200+
$0.0964
500+
$0.0932
1000+
$0.0916
Related Products
Welcome back, may I help you?