
* Images are for reference only
SSA33L-M3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SSA33L-M3/61T
- JLCPCB Part #
- C7017947
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 30V 3A 450mV@3A 500uA@30V 75A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2615
200+
$0.1045
500+
$0.1009
1000+
$0.0992
Related Products
Welcome back, may I help you?