
* Images are for reference only
SS8P3L-M3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS8P3L-M3/86A
- JLCPCB Part #
- C7320301
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 150A 200uA@30V 30V 570mV@8A 8A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.1560
10+
$1.1367
30+
$1.1239
100+
$1.1094
Welcome back, may I help you?