This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS2P5-M3/85A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SS2P5-M3/85A
JLCPCB Part #
C7087153
Package
DO-220AA(SMP)
Description
-55℃~+150℃ 1 Independent 100uA@50V 2A 50A 50V 700mV@2A DO-220AA(SMP) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2404
200+ $0.0960
500+ $0.0928
1000+ $0.0911

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons