
* Images are for reference only
SS2P5-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS2P5-M3/84A
- JLCPCB Part #
- C3760168
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 1 Independent 100uA@50V 2A 50A 50V 700mV@2A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.3362
10+
$0.2766
30+
$0.2510
100+
$0.2191
500+
$0.2049
1000+
$0.1763
Related Products
Welcome back, may I help you?