
* Images are for reference only
SS2P3-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS2P3-M3/84A
- JLCPCB Part #
- C3009101
- Package
- DO-220AA
- Description
- -55℃~+150℃ 1 Independent 150uA@30V 2A 30V 50A 550mV@2A DO-220AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2025
200+
$0.0784
500+
$0.0757
1000+
$0.0742
Related Products
Welcome back, may I help you?