This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS13-M3/5AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SS13-M3/5AT
JLCPCB Part #
C5760534
Package
DO-214AC(SMA)
Description
-65℃~+125℃ 1 Independent 1A 200uA@30V 30V 40A 500mV@1A DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1994
200+ $0.0796
500+ $0.0770
1000+ $0.0757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons