
* Images are for reference only
SS10PH45HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS10PH45HM3_A/H
- JLCPCB Part #
- C962585
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 10A 200A 45V 720mV@10A 80uA@45V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.7100
10+
$0.5786
30+
$0.5129
100+
$0.4472
500+
$0.4087
1500+
$0.3895
Related Products
Welcome back, may I help you?