
* Images are for reference only
SQUN702E-T1_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQUN702E-T1_GE3
- JLCPCB Part #
- C17645367
- Package
- SMD
- Description
- -55℃~+175℃ 1 N-Channel + 1 P-Channel 1.474nF 154pF 200V 222pF 3.5V 30A 60mΩ@10V Common Drain N-Channel + P-Channel SMD MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1998
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1998
In-stock Item Pricing
Qty Unit Price
1+
$2.1529
10+
$2.0421
30+
$1.9779
100+
$1.9120
500+
$1.8815
1000+
$1.8671
Related Products
Welcome back, may I help you?