
* Images are for reference only
SQR40N10-25_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQR40N10-25_GE3
- JLCPCB Part #
- C6495691
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 1 N-channel 1.5V 100V 136W 160pF@25V 25mΩ@10V 3.38nF@25V 40A 70nC@10V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7213
200+
$1.0866
500+
$1.0498
1000+
$1.0321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?