
* Images are for reference only
SQJA76EP-T1_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQJA76EP-T1_GE3
- JLCPCB Part #
- C5924523
- Package
- PowerPAKSO-8
- Description
- -55℃~+175℃ 1 N-channel 1.16nF 2mΩ@10V 3V 4.005nF 40V 66nC 68W 75A 90pF N-Channel ±20V PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$1.2941
10+
$1.0693
30+
$0.9441
100+
$0.8044
500+
$0.7434
1000+
$0.7145
Related Products
Welcome back, may I help you?