This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQD50034E_GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SQD50034E_GE3
JLCPCB Part #
C7364377
Package
TO-252AA
Description
-55℃~+175℃ 1 N-channel 100A 107W 3.5V 3.9mΩ@10V 6.6nF 60V 85pF 90nC@10V TO-252AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6696
200+ $0.6663
500+ $0.6438
1000+ $0.6342

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons