
* Images are for reference only
SQA409CEJW-T1_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQA409CEJW-T1_GE3
- JLCPCB Part #
- C20346170
- Package
- PowerPAKSC-70W-6
- Description
- 12V 1V@250uA 3.07nF 33nC@4.5V 40mΩ@1.8V 510pF 525pF P-Channel PowerPAKSC-70W-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
200+
$0.2191
500+
$0.2111
1000+
$0.2078
Related Products
Welcome back, may I help you?