
* Images are for reference only
SQA401EEJ-T1_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQA401EEJ-T1_GE3
- JLCPCB Part #
- C7012517
- Package
- PowerPAKSC-70-6
- Description
- -55℃~+175℃ 1 P-Channel 113mΩ@4.5V 13.6W 1V 2.68A 20V 375pF 5.3nC@4.5V 70pF PowerPAKSC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4113
200+
$0.1641
500+
$0.1587
1000+
$0.1559
Related Products
Welcome back, may I help you?