
* Images are for reference only
SQ2364EES-T1_BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQ2364EES-T1_BE3
- JLCPCB Part #
- C5758702
- Package
- SOT-23(TO-236)
- Description
- -55℃~+175℃ 1 N-channel 1V 2.5nC@4.5V 240mΩ@4.5V 2A 330pF@25V 60V SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5238
200+
$0.2089
500+
$0.2025
1000+
$0.1993
Related Products
Welcome back, may I help you?