
* Images are for reference only
SOMC2003100KGEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC2003100KGEA
- JLCPCB Part #
- C5901116
- Package
- SOIC-20-5.6mm
- Description
- 10 100kΩ 160mW 20 ±100ppm/℃ ±2% SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8324
200+
$1.5301
500+
$1.4787
1000+
$1.4530
Welcome back, may I help you?