
* Images are for reference only
SOMC16013K30GEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC16013K30GEA
- JLCPCB Part #
- C5901112
- Package
- SOIC-16-5.6mm
- Description
- 15 16 3.3kΩ 80mW ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8945
200+
$1.5537
500+
$1.5022
1000+
$1.4765
Welcome back, may I help you?