
* Images are for reference only
SOMC160122K0GEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC160122K0GEA
- JLCPCB Part #
- C6297254
- Package
- SOIC-16-5.6mm
- Description
- 15 16 22kΩ 80mW ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8918
200+
$1.5526
500+
$1.5012
1000+
$1.4755
Welcome back, may I help you?