This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZJ3809BHM3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZJ3809BHM3_B/H
JLCPCB Part #
C20038283
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 Independent 1.5W 1.7kΩ 120Ω 5uA@51.7V 64.6V~71.4V 68V DO-214AA(SMB) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3980
200+ $0.1588
750+ $0.1535
1500+ $0.1509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons