
* Images are for reference only
SMZJ3793BHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3793BHM3_A/H
- JLCPCB Part #
- C3742044
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.5W 14.3V~15.8V 15V 5uA@11.4V 600Ω 9Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2091
1000+
$0.0810
3750+
$0.0781
7500+
$0.0766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?