This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZG3804B-E3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZG3804B-E3/5B
JLCPCB Part #
C3765217
Package
SMBG(DO-215AA)
Description
-55℃~+150℃ 1 Independent 1.5W 40.9V~45.2V 43V 53Ω 5uA@32.7V 950Ω SMBG(DO-215AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5113
200+ $0.1988
500+ $0.1908
1000+ $0.1876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons