
* Images are for reference only
SMZG3791BHE3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3791BHE3/52
- JLCPCB Part #
- C7011780
- Package
- SMBG(DO-215AA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 11.4V~12.6V 12V 550Ω 5uA@9.1V 7Ω SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
200+
$0.1724
750+
$0.1666
1500+
$0.1638
Welcome back, may I help you?