
* Images are for reference only
SMPZ3926B-E3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMPZ3926B-E3/85A
- JLCPCB Part #
- C22249471
- Package
- -
- Description
- -65℃~+150℃ 1 Independent 10.5V~11.6V 11V 5.5Ω 500mW 500nA@8.4V 550Ω - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
1000+
$0.0781
2500+
$0.0755
5000+
$0.0742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?