This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMPC8.0A-M3/86A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMPC8.0A-M3/86A
JLCPCB Part #
C3715263
Package
TO-277A
Description
-55℃~+150℃ 1.5kW 110.3A 13.6V 50uA 8.89V 8V TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6797
200+ $0.2635
500+ $0.2539
1500+ $0.2507
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons