
* Images are for reference only
SMP8.0A-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMP8.0A-M3/85A
- JLCPCB Part #
- C7012657
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 13.6V 20uA 29.4A@10/1000us 400W@10/1000us 8V 9.83V TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
200+
$0.0826
500+
$0.0799
1000+
$0.0785
Welcome back, may I help you?