
* Images are for reference only
SMP28A-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMP28A-M3/85A
- JLCPCB Part #
- C3703172
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 1uA 28V 31.1V 400W 45.4V 8.8A TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
200+
$0.0367
500+
$0.0353
1000+
$0.0348
Related Products
Welcome back, may I help you?