This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMP14A-M3/84A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMP14A-M3/84A
JLCPCB Part #
C3715576
Package
DO-220AA(SMP)
Description
-55℃~+150℃ 14V 15.6V 17.2A 1uA 23.2V 400W TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0948
200+ $0.0368
500+ $0.0354
1000+ $0.0349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons