This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMM02070C5602FBP00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02070C5602FBP00
JLCPCB Part #
C1855969
Package
MELF-0207
Description
-55℃~+155℃ 1W 350V 56kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1190

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1190

In-stock Item Pricing

Qty Unit Price
1+ $0.1797
50+ $0.1760
150+ $0.1734
500+ $0.1709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons