
* Images are for reference only
SMM02040E1872BB100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040E1872BB100
- JLCPCB Part #
- C1727794
- Package
- MELF-0204
- Description
- -55℃~+125℃ 18.7kΩ 200V 250mW Thin Film Resistor ±0.1% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3707
200+
$0.1435
500+
$0.1385
1000+
$0.1359
Welcome back, may I help you?