
* Images are for reference only
SMM02040C4422FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040C4422FB300
- JLCPCB Part #
- C1855885
- Package
- MELF-0204
- Description
- -55℃~+125℃ 200V 400mW 44.2kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2983
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2981
In-stock Item Pricing
Qty Unit Price
1+
$0.1112
50+
$0.0893
150+
$0.0782
500+
$0.0700
3000+
$0.0634
6000+
$0.0600
Welcome back, may I help you?