
* Images are for reference only
SMM02040C3242FB000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040C3242FB000
- JLCPCB Part #
- C2115033
- Package
- MELF-0204
- Description
- -55℃~+125℃ 200V 250mW 32.4kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 793
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0117
500+
$0.0113
1000+
$0.0111
Welcome back, may I help you?