
* Images are for reference only
SMM02040C1653FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040C1653FB300
- JLCPCB Part #
- C2928205
- Package
- MELF-0204
- Description
- -55℃~+125℃ 165kΩ 250mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 348
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0674
150+
$0.0593
500+
$0.0533
3000+
$0.0485
6000+
$0.0461
Welcome back, may I help you?