
* Images are for reference only
SML4745A-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4745A-E3/61
- JLCPCB Part #
- C3736170
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 12.2Ω 16V 16Ω 1W 5uA@12.2V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3197
50+
$0.2537
150+
$0.2256
500+
$0.1903
1800+
$0.1746
5400+
$0.1652
Related Products
Welcome back, may I help you?