
* Images are for reference only
SMF36A-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF36A-HM3-08
- JLCPCB Part #
- C1978075
- Package
- SMF(DO-219AB)
- Description
- -65℃~+175℃ 1 100nA 178pF 200W@10/1000us 3.4A@10/1000us 36V 44.3V 58.1V ESD IEC 61000-4-2 Unidirectional SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9174
10+
$0.7423
30+
$0.6556
100+
$0.5688
Related Products
Welcome back, may I help you?