
* Images are for reference only
SMF24A-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF24A-HE3-08
- JLCPCB Part #
- C1973943
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 200W@10/1000us 244pF 24V 29.6V 38.9V 5.1A@10/1000us ESD IEC 61000-4-2 DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
1000+
$0.0408
2500+
$0.0394
5000+
$0.0387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?