
* Images are for reference only
SMF14A-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF14A-HM3-18
- JLCPCB Part #
- C1979286
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 14V 17.3V 200W@10/1000us 23.2V 392pF 8.6A ESD IEC 61000-4-2 Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
200+
$0.0458
500+
$0.0442
1000+
$0.0434
Welcome back, may I help you?