
* Images are for reference only
SMCJ7.0CA-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ7.0CA-M3/57T
- JLCPCB Part #
- C1984427
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 125A 12V 200uA 7V 8.6V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5124
200+
$0.1982
500+
$0.1918
850+
$0.1886
Welcome back, may I help you?