
* Images are for reference only
SMCJ58A-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ58A-M3/57T
- JLCPCB Part #
- C3703421
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 16A 1uA 58V 64.4V 93.6V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3994
200+
$0.1545
500+
$0.1492
850+
$0.1465
Related Products
Welcome back, may I help you?