
* Images are for reference only
SMCJ54A-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ54A-E3/57T
- JLCPCB Part #
- C968581
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 1.5kW 17.2A 1uA 54V 60V 87.1V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 892
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
50+
$0.2120
150+
$0.1866
850+
$0.1548
2550+
$0.1407
5100+
$0.1322
Related Products
Welcome back, may I help you?