This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ26CAHE3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ26CAHE3/57T
JLCPCB Part #
C19499499
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 1.5kW@10/1000us 1uA 26V 31.9V 35.6A@10/1000us 42.1V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7467
200+ $0.6977
500+ $0.6736
850+ $0.6623

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons