This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ14CA-E3/9AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ14CA-E3/9AT
JLCPCB Part #
C1982936
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 1.5kW@10/1000us 15V 18.5V 1uA 23.2V 61.5A@10/1000us Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2716
200+ $0.1051
500+ $0.1014
1000+ $0.0997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons