This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ11CA-E3/9AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ11CA-E3/9AT
JLCPCB Part #
C3702828
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 1.5kW 11V 12.2V 18.2V 5uA 82.4A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2824
200+ $0.1093
500+ $0.1055
1000+ $0.1036

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons