This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ110CAHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ110CAHM3_A/I
JLCPCB Part #
C3699768
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1.5kW 110V 122V 177V 1uA 8.5A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4913
200+ $0.1911
500+ $0.1831
1000+ $0.1799

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons