
* Images are for reference only
SMCJ10CA-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ10CA-E3/57T
- JLCPCB Part #
- C3009207
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 10V 12.3V 17V 5uA 88.2A@10/1000us Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.5517
10+
$0.5388
30+
$0.5308
100+
$0.5227
Related Products
Welcome back, may I help you?