
* Images are for reference only
SMCG7.5CA-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCG7.5CA-M3/57T
- JLCPCB Part #
- C3702337
- Package
- DO-215AB(SMCG)
- Description
- -55℃~+150℃ 1.5kW 100uA 116.3A 12.9V 7.5V 8.33V Bidirectional TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7633
200+
$0.2954
500+
$0.2857
850+
$0.2808
Welcome back, may I help you?