This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMCG15A-E3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCG15A-E3/57T
JLCPCB Part #
C3699732
Package
DO-215AB(SMCG)
Description
-55℃~+150℃ 1.5kW 15V 16.7V 1uA 24.4V 61.5A TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 475

Minimum: 1

Full Reel: 850

$0.01

Add To List

Available Order Qty: 475

In-stock Item Pricing

Qty Unit Price
1+ $0.4961
10+ $0.4239
30+ $0.3886
100+ $0.3532
500+ $0.3324
850+ $0.3211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons